B6603100 | OKW

Cover, 4 modules, PC, (L x W) 69 x 45.8 mm, transparent, B6603100

Order No.: 30H2400
EAN: 4099889558425
MPN:
B6603100
Deckel, 4 Module, transparent, RT B
Series: RAILTEC B
B6603100 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 10 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, B6603100, OKW

Locking lid for protecting the display and operating elements.

Technical specifications
Filter Property Value
Product type cover
Version 4 modules
Material PC
Length 69 mm
Width 45.8 mm
Colour transparent
Logistics
Property Value
Country of origin DK
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No