B6603180 | OKW

Front plate, PC, (W x H) 42 x 67 mm, light gray, B6603180

Order No.: 30H2402
EAN: 4099889558449
MPN:
B6603180
Frontplatte, 4 Module, lichtgrau, RT B
Series: RAILTEC B
B6603180 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4280 €
10 pcs.
1.3328 €
50 pcs.
1.2852 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6603180, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 42 mm
Colour lichtgrau
Height 67 mm
Material PC
Product type Frontplatte
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei