B6604100 | OKW

Cover, 6 modules, PC, (L x W) 104 x 45.8 mm, transparent, B6604100

Order No.: 30H2407
EAN: 4099889558470
MPN:
B6604100
Deckel, 6 Module, transparent, RT B
Series: RAILTEC B
B6604100 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
5 pcs.
2.5942 €
10 pcs.
2.4395 €
50 pcs.
2.3443 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B6604100, OKW

Locking lid for protecting the display and operating elements.

Technical specifications
Version 6 Module
Width 45.8 mm
Colour transparent
Length 104 mm
Material PC
Product type Abdeckung
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei