B6604580 | OKW
Front plate, PC, (W x H) 42 x 102 mm, smoked glass, B6604580
Order No.: 30H2413
EAN: 4099889558517
MPN:
B6604580
Frontplatte, 6 Module, rauchglas, RT B
Series: RAILTEC B
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
5 pcs.
1.9516 €
10 pcs.
1.8326 €
50 pcs.
1.7612 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6604580, OKW
Front panel, Snap-in.
Technical specifications
Befestigungsart | Snap-in | |
Breite | 42 mm | |
Farbe | rauchglas | |
Höhe | 102 mm | |
Material | PC | |
Produkt-Art | Frontplatte |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |