B6606180 | OKW

Front plate, PC, (W x H) 42 x 206 mm, light gray, B6606180

Order No.: 30H2423
EAN: 4099889558593
MPN:
B6606180
Frontplatte, 12 Module, lichtgrau, RT B
Series: RAILTEC B
B6606180 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
5 pcs.
3.1773 €
10 pcs.
2.9750 €
50 pcs.
2.8679 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6606180, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 42 mm
Colour lichtgrau
Height 206 mm
Material PC
Product type Frontplatte
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei