B6606580 | OKW
Front plate, PC, (W x H) 42 x 206 mm, smoked glass, B6606580
Order No.: 30H2427
EAN: 4099889558616
MPN:
B6606580
Frontplatte, 12 Module, rauchglas, RT B
Series: RAILTEC B
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
5 pcs.
3.1773 €
10 pcs.
2.9750 €
50 pcs.
2.8679 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6606580, OKW
Front panel, Snap-in.
Technical specifications
Type of mounting | Snap-in | |
Width | 42 mm | |
Colour | rauchglas | |
Height | 206 mm | |
Material | PC | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |