B6608142 | OKW
Terminal cover, PC, light gray, B6608142
Order No.: 30H2444
EAN: 4099889558760
MPN:
B6608142
Klemmenabdeckung flach, Printkl., RT B
Series: RAILTEC B
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, B6608142, OKW
Easy assembly through snap-in installation of the case parts.
Technical specifications
Befestigungsart | Snap-in | |
Farbe | lichtgrau | |
Material | PC | |
Produkt-Art | Klemmenabdeckung |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |