B6608163 | OKW
Terminal cover, PC, light gray, B6608163
Order No.: 30H2449
EAN: 4099889558814
MPN:
B6608163
Klemmenabdeckung ko. ho., m. Lüft., RT B
Series: RAILTEC B
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9163 €
10 pcs.
0.8687 €
50 pcs.
0.8330 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, B6608163, OKW
Easy assembly through snap-in installation of the case parts.
Technical specifications
Type of mounting | Snap-in | |
Colour | lichtgrau | |
Material | PC | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |