B6720336 | OKW

End piece, PA, (L x W x H) 82 x 22.2 x 22.5 mm, green, B6720336

Order No.: 30H2506
EAN: 4099889558890
MPN:
B6720336
Endstück mit Fuß 22,5, RT SUPPORT 72
OKW
B6720336 OKW Accessories for Enclosures
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
End piece, PA, (L x W x H) 82 x 22.2 x 22.5 mm, light gray, B6724336
End piece, PA, (L x W x H) 82 x 22.2 x 22.5 mm, light gray, B6724336
Order No.: 30H3066
Manufacturer: OKW
per pc. 2.2491 € *
*incl. VAT plus shipping costs

End piece, B6720336, OKW

Modular design with plug-in connection. Minimum components for one support: 2 end sections. Combining these parts with intermediate parts (sep. articles) allows optimum adaptation to the relevant size requirements. The PCB widths are obtained by adding the relevant dimensions of the individual parts. Suitable for DIN EN 60715 (TH35).

Technical specifications
Width 22.2 mm
Colour green
Height 22.5 mm
Length 82 mm
Material PA
Accessory Type end piece
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement