B6720440 | OKW

IIntermediate part, PA, (L x W x H) 118 x 18.5 x 17.5 mm, green, B6720440

Order No.: 30H2508
EAN: 4099889558913
MPN:
B6720440
Zwischenteil 18,5, RT SUPPORT 107
OKW
B6720440 OKW Accessories for Enclosures
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
IIntermediate part, PA, (L x W x H) 118 x 18.5 x 17.5 mm, light gray, B6724440
IIntermediate part, PA, (L x W x H) 118 x 18.5 x 17.5 mm, light gray, B6724440
Order No.: 30H3068
Manufacturer: OKW
per pc. 2.3919 € *
*incl. VAT plus shipping costs

Intermediate piece, B6720440, OKW

Intermediate parts allow optimum adaptation to the relevant size requirements. Modular design with plug-in connection. 2 end sections with/without foot (sep. articles) necessary. The PCB widths are obtained by adding the relevant dimensions of the individual parts.

Technical specifications
Width 18.5 mm
Colour green
Height 17.5 mm
Length 118 mm
Material PA
Accessory Type iIntermediate part
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement