B6720441 | OKW
IIntermediate part, PA, (L x W x H) 118 x 35 x 17.5 mm, green, B6720441
Order No.: 30H2509
EAN: 4099889558920
MPN:
B6720441
Zwischenteil 35, RT SUPPORT 107
As an alternative, we recommend the following item:
IIntermediate part, PA, (L x W x H) 118 x 35 x 17.5 mm, light gray, B6724441
Order No.: 30H3069
Manufacturer: OKW
per pc. 3.5938 € *
*incl. VAT plus shipping costs
Intermediate piece, B6720441, OKW
Intermediate parts allow optimum adaptation to the relevant size requirements. Modular design with plug-in connection. 2 end sections with/without foot (sep. articles) necessary. The PCB widths are obtained by adding the relevant dimensions of the individual parts.
Technical specifications
Width | 35 mm | |
Colour | green | |
Height | 17.5 mm | |
Length | 118 mm | |
Material | PA | |
Accessory Type | iIntermediate part |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |