B6720444 | OKW
End piece, PA, (L x W x H) 118 x 11.5 x 17.5 mm, green, B6720444
End piece, B6720444, OKW
Modular design with plug-in connection. Minimum components for one support: 2 end sections. Combining these parts with intermediate parts (sep. articles) allows optimum adaptation to the relevant size requirements. The PCB widths are obtained by adding the relevant dimensions of the individual parts.
Width | 11.5 mm | |
Colour | green | |
Height | 17.5 mm | |
Length | 118 mm | |
Material | PA | |
Accessory Type | end piece |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |