B6724330 | OKW
IIntermediate part, PA, (L x W x H) 82 x 11.25 x 16 mm, light gray, B6724330
Order No.: 30H3060
EAN: 4099889561708
MPN:
B6724330
Zwischenteil 11,25, RT SUPPORT 72
Series: RAILTEC C
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2138 €
10 pcs.
1.1424 €
50 pcs.
1.0948 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate piece, B6724330, OKW
Intermediate piece 11,25, RT SUPPORT 72
Technical specifications
Width | 11.25 mm | |
Colour | light gray | |
Height | 16 mm | |
Length | 82 mm | |
Material | PA | |
Accessory Type | iIntermediate part |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |