B6724331 | OKW

Intermediate part, PA, (L x W x H) 82 x 22.5 x 16 mm, light gray, B6724331

Order No.: 30H3061
EAN: 4099889561715
MPN:
B6724331
Zwischenteil 22,50, RT SUPPORT 72
Series: RAILTEC C
B6724331 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6303 €
10 pcs.
1.5232 €
50 pcs.
1.4637 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate piece, B6724331, OKW

Intermediate piece 22,50, RT SUPPORT 72

Technical specifications
Width 22.5 mm
Colour lichtgrau
Height 16 mm
Length 82 mm
Material PA
Product type Zwischenteil
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes