B6724332 | OKW
Intermediate part, PA, (L x W x H) 82 x 45 x 16 mm, light gray, B6724332
Order No.: 30H3062
EAN: 4099889561722
MPN:
B6724332
Zwischenteil 45, RT SUPPORT 72
Series: RAILTEC C
Unit Price (€ / pc.)
2.5823 € *
Available: 138 pcs.
Next delivery: 7 pcs. on 2025-05-02
Leadtime: 1 Week **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.2729 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate piece, B6724332, OKW
Intermediate piece 45, RT SUPPORT 72
Technical specifications
Width | 45 mm | |
Colour | lichtgrau | |
Height | 16 mm | |
Length | 82 mm | |
Material | PA | |
Product type | Zwischenteil |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |