B6724333 | OKW
End piece, PA, (L x W x H) 82 x 11.2 x 16 mm, light gray, B6724333
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1900 €
10 pcs.
1.1186 €
50 pcs.
1.0710 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
End piece, B6724333, OKW
End piece 11,25, RT SUPPORT 72
Technical specifications
Width | 11.2 mm | |
Colour | lichtgrau | |
Height | 16 mm | |
Length | 82 mm | |
Material | PA | |
Product type | Endstück |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |