B6724442 | OKW

Intermediate part, PA, (L x W x H) 118 x 18.5 x 27.5 mm, light gray, B6724442

Order No.: 30H3070
EAN: 4099889561807
MPN:
B6724442
Zwischenteil mit Fuß 18,5, RT SUP. 107
Series: RAILTEC C
B6724442 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8322 €
10 pcs.
2.6775 €
50 pcs.
2.5704 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate piece, B6724442, OKW

Intermediate piece with foot 18,5, RT SUPPORT 107

Technical specifications
Width 18.5 mm
Colour lichtgrau
Height 27.5 mm
Length 118 mm
Material PA
Product type Zwischenteil
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes