B6800300 | OKW

Front plate, PC, (W x H) 14 x 42 mm, red/transparent, B6800300

Order No.: 30H2527
EAN: 4099889559040
MPN:
B6800300
Frontplatte, rot transparent, RT C 17,5
Series: RAILTEC C
B6800300 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9040 €
10 pcs.
1.7850 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6800300, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 14 mm
Colour rot/transparent
Height 42 mm
Material PC
Product type Frontplatte
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei