B6801111 | OKW
Terminal cover, closed, PC, light gray, B6801111
Order No.: 30H2532
EAN: 4099889559095
MPN:
B6801111
Klemmenabdeckung, geschlossen, RT C 36
Series: RAILTEC C
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5950 €
100 pcs.
0.5593 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, B6801111, OKW
Easy assembly through snap-in installation of the case parts.
Technical specifications
Version | geschlossen | |
Type of mounting | Snap-in | |
Colour | lichtgrau | |
Material | PC | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |