B6801201 | OKW

Front cover, PC, transparent, B6801201

Order No.: 30H2539
EAN: 4099889559163
MPN:
B6801201
Frontdeckel konvex, transp., RT C 36
Series: RAILTEC C
B6801201 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5823 €
10 pcs.
2.4276 €
50 pcs.
2.3324 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6801201, OKW

Front cover, Snap-in.

Technical specifications
Type of mounting Snap-in
Colour transparent
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei