B6801202 | OKW
Front cover, with hinge, PC, transparent, B6801202
Order No.: 30H2540
EAN: 4099889559170
MPN:
B6801202
Frontdeckel konv.Scharn transp, RT C 36
Series: RAILTEC C
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5823 €
10 pcs.
2.4276 €
50 pcs.
2.3324 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front cover, B6801202, OKW
Only suitable for RAILTEC C with frame.
Technical specifications
Version | mit Scharnier | |
Colour | transparent | |
Material | PC | |
Product type | Frontdeckel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |