B6801400 | OKW

Front plate, PC, (W x H) 32 x 42 mm, smoked glass, B6801400

Order No.: 30H2544
EAN: 4099889559217
MPN:
B6801400
Frontplatte, rauchglas, RT C 36
Series: RAILTEC C
B6801400 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2253 €
10 pcs.
2.0825 €
50 pcs.
1.9992 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6801400, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 32 mm
Colour rauchglas
Height 42 mm
Material PC
Product type Frontplatte
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei