B6802101 | OKW

Front cover, PC, light gray, B6802101

Order No.: 30H2547
EAN: 4099889559248
MPN:
B6802101
Frontdeckel konvex, grau, RT C 53
Series: RAILTEC C
B6802101 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6802101, OKW

Front cover, Snap-in.

Technical specifications
Type of mounting Snap-in
Colour lichtgrau
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei