B6802113 | OKW
Terminal cover, PC, light gray, B6802113
Order No.: 30H2550
EAN: 4099889559279
MPN:
B6802113
Klemmenabd., Bohr.5,08, RT C 53/106/160
Series: RAILTEC C
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, B6802113, OKW
Easy assembly through snap-in installation of the case parts.
Technical specifications
Type of mounting | Snap-in | |
Colour | lichtgrau | |
Material | PC | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |