B6802120 | OKW
Frame, PC, light gray, B6802120
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4990 €
10 pcs.
2.3562 €
50 pcs.
2.2610 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Frame, B6802120, OKW
Allows additional PCB position as well as the use of the front lid convex with hinge. Snap-in.
Technical specifications
Type of mounting | Snap-in | |
Colour | lichtgrau | |
Material | PC | |
Product type | Rahmen |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |