B6802200 | OKW
Front plate, PC, (W x H) 49 x 42 mm, transparent, B6802200
Order No.: 30H2554
EAN: 4099889559316
MPN:
B6802200
Frontplatte, transparent, RT C 53
Series: RAILTEC C
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4514 €
10 pcs.
2.3086 €
50 pcs.
2.2134 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6802200, OKW
Front panel, Snap-in.
Technical specifications
Type of mounting | Snap-in | |
Width | 49 mm | |
Colour | transparent | |
Height | 42 mm | |
Material | PC | |
Product type | Frontplatte |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |