B6802400 | OKW

Front plate, PC, (W x H) 49 x 42 mm, smoked glass, B6802400

Order No.: 30H2560
EAN: 4099889559378
MPN:
B6802400
Frontplatte, rauchglas, RT C 53
Series: RAILTEC C
B6802400 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
2 pcs.
2.3919 €
10 pcs.
2.2491 €
50 pcs.
2.1658 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6802400, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 49 mm
Colour rauchglas
Height 42 mm
Material PC
Product type Frontplatte
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei