B6803100 | OKW
Front plate, PC, (W x H) 67 x 42 mm, gray, B6803100
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7608 €
10 pcs.
2.5942 €
50 pcs.
2.4990 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6803100, OKW
Front panel, Snap-in.
Technical specifications
Type of mounting | Snap-in | |
Width | 67 mm | |
Colour | grau | |
Height | 42 mm | |
Material | PC | |
Product type | Frontplatte |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |