B6803200 | OKW

Front plate, PC, (W x H) 67 x 42 mm, transparent, B6803200

Order No.: 30H2570
EAN: 4099889559477
MPN:
B6803200
Frontplatte, transparent, RT C 71
Series: RAILTEC C
B6803200 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7965 €
10 pcs.
2.6418 €
50 pcs.
2.5466 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6803200, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 67 mm
Colour transparent
Height 42 mm
Material PC
Product type Frontplatte
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei