B6803300 | OKW
Front plate, PC, (W x H) 67 x 42 mm, red/transparent, B6803300
Order No.: 30H2573
EAN: 4099889559507
MPN:
B6803300
Frontplatte, rot transparent, RT C 71
Series: RAILTEC C
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7251 €
10 pcs.
2.5704 €
50 pcs.
2.4752 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6803300, OKW
Front panel, Snap-in.
Technical specifications
Befestigungsart | Snap-in | |
Breite | 67 mm | |
Farbe | rot/transparent | |
Höhe | 42 mm | |
Material | PC | |
Zubehörart | Frontplatte |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |