B6804101 | OKW

Front cover, PC, light gray, B6804101

Order No.: 30H2579
EAN: 4099889559569
MPN:
B6804101
Frontdeckel konvex, grau, RT C 88
Series: RAILTEC C
B6804101 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4510 €
50 pcs.
3.3082 €
100 pcs.
3.1773 €
500 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6804101, OKW

Front cover, Snap-in.

Technical specifications
Type of mounting Snap-in
Colour lichtgrau
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei