B6804115 | OKW
Terminal cover, PC, light gray, B6804115
Order No.: 30H2584
EAN: 4099889559613
MPN:
B6804115
Klemmenabd., Bohrungen 10,16, RTC 88
Series: RAILTEC C
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6783 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, B6804115, OKW
Easy assembly through snap-in installation of the case parts.
Technical specifications
Type of mounting | Snap-in | |
Colour | lichtgrau | |
Material | PC | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |