B6804202 | OKW

Front cover, with hinge, PC, transparent, B6804202

Order No.: 30H2588
EAN: 4099889559651
MPN:
B6804202
Frontdeckel konv.Scharn transp, RT C 88
Series: RAILTEC C
B6804202 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
2 pcs.
3.6652 €
10 pcs.
3.4510 €
50 pcs.
3.3082 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6804202, OKW

Only suitable for RAILTEC C with frame.

Technical specifications
Version mit Scharnier
Colour transparent
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei