B6804300 | OKW

Front plate, PC, (W x H) 84 x 42 mm, red/transparent, B6804300

Order No.: 30H2589
EAN: 4099889559668
MPN:
B6804300
Frontplatte, rot transparent, RT C 88
Series: RAILTEC C
OKW
B6804300 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
2 pcs.
3.0345 €
10 pcs.
2.8441 €
50 pcs.
2.7251 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6804300, OKW

Front panel, Snap-in.

Technical specifications
Befestigungsart Snap-in
Breite 84 mm
Farbe rot/transparent
Höhe 42 mm
Material PC
Zubehörart Frontplatte
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei