B6804302 | OKW
Front cover, with hinge, PC, red/transparent, B6804302
Order No.: 30H2591
EAN: 4099889559682
MPN:
B6804302
Frontdeckel kon.Scharn rot trans, RTC 88
Series: RAILTEC C
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
2 pcs.
3.6652 €
10 pcs.
3.4510 €
50 pcs.
3.3082 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front cover, B6804302, OKW
Only suitable for RAILTEC C with frame.
Technical specifications
Version | mit Scharnier | |
Colour | rot/transparent | |
Material | PC | |
Product type | Frontdeckel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |