B6805101 | OKW

Front cover, PC, light gray, B6805101

Order No.: 30H2595
EAN: 4099889559729
MPN:
B6805101
Frontdeckel konvex, grau, RT C 106
Series: RAILTEC C
B6805101 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7485 €
50 pcs.
3.6057 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6805101, OKW

Front cover, Snap-in.

Technical specifications
Type of mounting Snap-in
Colour lichtgrau
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei