B6805120 | OKW

Frame, PC, light gray, B6805120

Order No.: 30H2596
EAN: 4099889559736
MPN:
B6805120
Rahmen, RT C 106
Series: RAILTEC C
B6805120 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4748 €
50 pcs.
3.3320 €
100 pcs.
3.2011 €
500 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Frame, B6805120, OKW

Allows additional PCB position as well as the use of the front lid convex with hinge. Snap-in.

Technical specifications
Type of mounting Snap-in
Colour lichtgrau
Material PC
Product type Rahmen
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei