B6805201 | OKW
Front cover, PC, transparent, B6805201
Order No.: 30H2598
EAN: 4099889559750
MPN:
B6805201
Frontdeckel konvex, transp., RT C 106
Series: RAILTEC C
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7485 €
50 pcs.
3.6057 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front cover, B6805201, OKW
Front cover, Snap-in.
Technical specifications
Type of mounting | Snap-in | |
Colour | transparent | |
Material | PC | |
Product type | Frontdeckel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |