B6805300 | OKW
Front plate, PC, (W x H) 102 x 42 mm, red/transparent, B6805300
Order No.: 30H2600
EAN: 4099889559774
MPN:
B6805300
Frontplatte, rot transparent, RT C 106
Series: RAILTEC C
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4034 €
10 pcs.
3.1892 €
50 pcs.
3.0702 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6805300, OKW
Front panel, Snap-in.
Technical specifications
Befestigungsart | Snap-in | |
Breite | 102 mm | |
Farbe | rot/transparent | |
Höhe | 42 mm | |
Material | PC | |
Zubehörart | Frontplatte |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |