B6805301 | OKW

Front cover, PC, red/transparent, B6805301

Order No.: 30H2601
EAN: 4099889559781
MPN:
B6805301
Frontdeckel konv., rot transp., RT C 106
Series: RAILTEC C
B6805301 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7485 €
50 pcs.
3.6057 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6805301, OKW

Front cover, Snap-in.

Technical specifications
Type of mounting Snap-in
Colour rot/transparent
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei