B6805400 | OKW
Front plate, PC, (W x H) 102 x 42 mm, smoked glass, B6805400
Order No.: 30H2603
EAN: 4099889559804
MPN:
B6805400
Frontplatte, rauchglas, RT C 106
Series: RAILTEC C
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6805400, OKW
Front panel, Snap-in.
Technical specifications
Type of mounting | Snap-in | |
Width | 102 mm | |
Colour | rauchglas | |
Height | 42 mm | |
Material | PC | |
Product type | Frontplatte |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |