B6806120 | OKW

Frame, PC, light gray, B6806120

Order No.: 30H2606
EAN: 4099889559835
MPN:
B6806120
Rahmen, RT C 160
Series: RAILTEC C
B6806120 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9861 €
50 pcs.
4.7957 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale

Frame, B6806120, OKW

Allows additional PCB position as well as the use of the front lid convex with hinge. Snap-in.

Technical specifications
Type of mounting Snap-in
Colour lichtgrau
Material PC
Product type Rahmen
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei