B6806202 | OKW
Front cover, with hinge, PC, transparent, B6806202
Order No.: 30H2609
EAN: 4099889559866
MPN:
B6806202
Frontdeckel konv.Scharn transp, RT C 160
Series: RAILTEC C
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.7243 €
50 pcs.
4.5339 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front cover, B6806202, OKW
Only suitable for RAILTEC C with frame.
Technical specifications
Version | mit Scharnier | |
Colour | transparent | |
Material | PC | |
Product type | Frontdeckel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |