B6806301 | OKW

Front cover, PC, red/transparent, B6806301

Order No.: 30H2611
EAN: 4099889559880
MPN:
B6806301
Frontdeckel konv., rot transp., RT C 160
Series: RAILTEC C
B6806301 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.7243 €
50 pcs.
4.5339 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front cover, B6806301, OKW

Front cover, Snap-in.

Technical specifications
Type of mounting Snap-in
Colour rot/transparent
Material PC
Product type Frontdeckel
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei