B6811751 | OKW
DIN rail adapter, PA, black, B6811751
Order No.: 30H2616
EAN: 4099889559927
MPN:
B6811751
DIN-SCHIENEN-ADAPTER universell
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3681 €
50 pcs.
2.2848 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail adapter, B6811751, OKW
Universal wall suspension element suitable for small plastic enclosures. Suitable for DIN EN 60715 (TH35, TH15 und G32). 2 screws for case assembly for wall thickness 3 mm. Locating holes see drawing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail adapter | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |