B7100002 | OKW

Contact spring kit, 2 x AAA, ABS, (L x W x H) 150 x 200 x 54 mm, light gray, for ERGO-CASE S, flat/high, B7100002

Order No.: 50H230
EAN: 4099889563009
MPN:
B7100002
Kontaktfedern-Set, 2 x AAA
Series: ERGO-CASE
B7100002 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.8544 €
50 pcs.
6.5569 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

Set of battery clips, B7100002, OKW

This package includes a set of battery clips designed for AAA batteries to establish contact. Additionally, it contains two battery clips and one battery for a serial connection.

Technical specifications
Filter Property Value
Product type contact spring kit
Version 2 x AAA
Material ABS
Length 150 mm
Width 200 mm
Height 54 mm
Colour light gray
Suitable for ERGO-CASE S, flat/high
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No