B7120048 | OKW
Wall mount, PA, lava, B7120048
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.8897 €
50 pcs.
7.5803 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mount, B7120048, OKW
Special wall suspension element for the ERGO-CASE L for wall mounting and storage, with securing clip as protection against removal. Locating unit fitted for contacts on wall suspension element (6-pin, accessory A9178007). Fastening element required for mounting on case (accessory B7110028).
Technical specifications
Colour | lava | |
Material | PA | |
Product type | Wandhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |