B9002702 | OKW
Intermediate ring, TPE, (W x H) 33.5 x 49.92 mm, lava, for enclosure, B9002702
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5224 €
10 pcs.
3.2963 €
50 pcs.
3.1773 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Intermediate ring, B9002702, OKW
Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.
Technical specifications
Width | 33.5 mm | |
Colour | lava | |
Suitable for | Gehäuse | |
Height | 49.92 mm | |
Material | TPE | |
Product type | Zwischenring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |