B9002707 | OKW

Intermediate ring, TPE, (W x H) 33.5 x 49.92 mm, gray white, for enclosure, B9002707

Order No.: 30H2693
EAN: 4099889560268
MPN:
B9002707
Zwischenring ES, 1 Öse
Series: MINITEC
B9002707 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5224 €
10 pcs.
3.2963 €
50 pcs.
3.1773 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9002707, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together. TPE gives a pleasant touch sensation and impact protection.

Technical specifications
Width 33.5 mm
Colour grauweiß
Suitable for Gehäuse
Height 49.92 mm
Material TPE
Product type Zwischenring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei