B9002759 | OKW

Intermediate ring, ABS, (W x H) 43.14 x 49.92 mm, black, for enclosure, B9002759

Order No.: 30H2703
EAN: 4099889560367
MPN:
B9002759
Zwischenring ES, 2 Ösen
Series: MINITEC
B9002759 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5224 €
10 pcs.
3.2963 €
50 pcs.
3.1773 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intermediate ring, B9002759, OKW

Assembly unit: simply insert the intermediate ring between bottom and top part and screw the case together.

Technical specifications
Width 43.14 mm
Colour schwarz
Suitable for Gehäuse
Height 49.92 mm
Material ABS
Product type Zwischenring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei